GCM43DKUI

Heilind Number:SULGCM43DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKUI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKUI

Detailed Description

Introducing the GCM43DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it offers secure and space-efficient connectivity in tight spaces. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a cantilever contact type and thru-hole termination method, installation is quick and easy. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its 86 positions and 2 rows accommodate complex circuitry, while the matte tin termination plating ensures durability. Trust the GCM43DKUI for your connectivity needs in aerospace, defense, and other high-reliability applications.