GCM43DKUN

Heilind Number:SULGCM43DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKUN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKUN

Detailed Description

Introducing the GCM43DKUN, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156in), this connector features two rows of 86 female contacts, each made of durable PA9T and Phosphor Bronze with gold plating for optimal conductivity. Its cantilever contact type ensures reliable connections, while the right-angle orientation and no mounting design offer versatility in installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 950VAC, this connector guarantees stability and performance in harsh environments. The matte tin termination plating enhances durability, making it ideal for rugged industrial use. With a compact size of 13.97mm (.55in) in height and 9.4mm (.37in) in width, the GCM43DKUN is a space-saving solution for high-density PCB layouts. Trust in its quality construction and compliance with industry standards, this connector is the perfect choice for demanding applications in aerospace, defense, and telecommunications.