GCM43DKUS

Heilind Number:SULGCM43DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKUS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKUS

Detailed Description

GCM43DKUS features a robust design tailored for high-performance applications. Crafted with precision, this connector boasts PA9T and Phosphor Bronze construction, ensuring durability and efficient conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender, two rows, and side hole mount type offer versatility in installation. Using a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees optimal signal integrity. With 86 positions and a 3.96mm pitch, it facilitates seamless connectivity on PCBs. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The Matte Tin termination plating enhances longevity. Ideal for board-to-board connections, card edge applications, and more, the GCM43DKUS connector is a dependable choice for demanding electronic setups.