GCM43DKUT

Heilind Number:SULGCM43DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKUT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKUT

Detailed Description

The GCM43DKUT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of contacts, it offers reliable connectivity in a compact form factor. Featuring a female gender and right-angle orientation, it is ideal for space-constrained layouts. Each of its 86 gold-plated phosphor bronze contacts can handle up to 3A of current and 950VAC, ensuring efficient power transmission. The connector is mounted via threaded holes and terminated through holes, guaranteeing secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Its matte tin termination plating provides corrosion resistance, further enhancing its durability. In addition, its cantilever contact type offers reliable mating and unmating performance. The GCM43DKUT is a top choice for engineers seeking a high-reliability connector for their electronic designs.