| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DRAI |
GCM43DRAI
| Heilind Number: | SULGCM43DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DRAI |
| ECAD Model: |
Specifications
Detailed Description
This GCM43DRAI connector features a robust design, perfect for high-performance applications. With a short 3.96mm pitch and right-angle orientation, it offers efficient PCB connectivity in tight spaces. The female connector boasts two rows, accommodating 86 positions with a 5A amperage and 950VAC voltage rating, ensuring reliable power transmission. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The termination method is through-hole, with a tail length of 3.18mm for secure mounting. Ideal for board-to-board and card edge connections, this connector is a dependable choice for your high-reliability electronic systems.

