GCM43DRAN-S37

Heilind Number:SULGCM43DRAN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRAN-S37
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRAN-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRAN-S37

Detailed Description

Introducing the GCM43DRAN-S37, a high-performance PCB connector that combines PA9T and phosphor bronze materials for optimal conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows and 86 positions, making it ideal for a wide range of applications. Its full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination ensure reliable signal transmission. Designed for through-hole mounting with a pitch of 3.96mm, it offers secure and durable connectivity. Operating in temperatures ranging from -65 to 125°C, this connector guarantees performance in even the harshest environments. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it suitable for space-restricted installations. Trust the GCM43DRANS37 for your board-to-board or card edge connection needs.