GCM43DRAS

Heilind Number:SULGCM43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRAS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRAS

Detailed Description

Introducing the GCM43DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity even in harsh environments. With a 5A amperage rating and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type offer flexibility in installation, while the 3.96mm pitch and 86 positions cater to high-density connectivity needs. Gold-plated phosphor bronze contacts with full bellow design guarantee excellent signal integrity. Operating smoothly in a wide temperature range from -65°C to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Trust the GCM43DRAS for secure and durable board-to-board connections.