GCM43DREN

Heilind Number:SULGCM43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DREN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DREN

Detailed Description

Introducing the GCM43DREN, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board connections. With a robust amperage rating of 5A and a voltage capacity of 950 VAC, this female connector features two rows of 86 gold-plated contacts, ensuring reliable signal transmission. The termination method of eyelets and contact material of Phosphor Bronze guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various industrial applications. The straight orientation and 3.96mm pitch offer easy installation, while the .225-inch tail length provides flexibility in connectivity. With matte tin termination plating and a compact size of 10.95mm x 12.7mm, this connector is ideal for space-constrained environments. Trust the GCM43DREN for efficient and secure PCB connections in your projects.