GCM43DRES

Heilind Number:SULGCM43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRES
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRES

Detailed Description

Introducing the GCM43DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable conductivity and longevity. With a voltage rating of 950 VAC and an amperage of 5 A, it meets stringent safety and performance standards. The connector offers two rows of 86 positions each, with a pitch of 3.96 mm (.156 in), making it suitable for high-density connections. Its side-hole mount type and eyelet termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, it is ideal for use in harsh environments. The connector's straight orientation and full bellow contact type further enhance its versatility. With a compact size, measuring 10.95 mm (.431 in) in height and 12.7 mm (.5 in) in width, it saves valuable board space. Whether in aerospace, defense, or industrial applications, the GCM43DRES delivers exceptional performance and reliability.