| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DRFN |
GCM43DRFN
| Heilind Number: | SULGCM43DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DRFN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum of 5A and 950VAC. With two rows of 86 Full Bellow contacts on a 3.96mm pitch, it offers ample connectivity in a compact form factor. The Thru Hole termination method and Matte Tin plating guarantee secure and durable assembly, suitable for harsh environments with an operating temperature range of -65 to 125°C. With a low-profile design standing at 10.95mm and a .5-inch width, the GCM43DRFN is ideal for space-constrained PCB layouts. Trust in its quality construction and performance, making it a vital component in your electronic systems.

