GCM43DRFS

Heilind Number:SULGCM43DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRFS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRFS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRFS

Detailed Description

GCM43DRFS is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and signal integrity. With a current rating of 5A and a voltage tolerance of 950VAC, it meets stringent power transmission requirements. The connector, with its 2-row design and 86 positions, offers ample connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact dimensions of 10.95mm in height and 12.7mm in width, along with a pitch of 3.96mm, allow for efficient PCB integration. Ideal for industrial and commercial applications, the GCM43DRFS guarantees superior performance and durability in every use case.