GCM43DRKH

Heilind Number:SULGCM43DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRKH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRKH

Detailed Description

The GCM43DRKH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures superior conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power environments. The connector offers 86 positions in a compact, two-row layout with a pitch of 3.96mm, allowing for efficient PCB connections. Its thru-hole termination method and clearance hole mounting type ensure secure attachment to the board. Operating in a wide temperature range from -65°C to 125°C, the connector is ideal for harsh industrial environments. With a straight orientation and a connector height of 10.95mm, it provides easy integration into electronic systems. The matte tin termination plating enhances solderability and corrosion resistance. Overall, the GCM43DRKH is a reliable and high-quality solution for your connectivity needs.