GCM43DRKN

Heilind Number:SULGCM43DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRKN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRKN

Detailed Description

Introducing the GCM43DRKN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic assemblies. Featuring PA9T housing and precision-machined contacts made of durable phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of high-power applications. The two-row design with 86 positions and a 3.96mm pitch allows for efficient signal routing on PCBs. Its straight orientation and through-hole termination method simplify assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on the PCB. Trust the GCM43DRKN for secure and durable board-level connections in your electronic devices.