GCM43DRKS-S13

Heilind Number:SULGCM43DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRKS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRKS-S13

Detailed Description

Introducing the GCM43DRKS-S13, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for female connectors. With two rows and a side hole mount type, this connector offers reliable connectivity in a range of applications. Featuring a termination method of Card Extender, the contacts are made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity. The 3.96mm pitch and Full Bellow contact type support high-speed data transfer with ease. With a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Measuring at 10.95mm in height and .5 inches in width, it is compact yet sturdy. The Matte Tin termination plating enhances durability. With 86 positions and a tail length of .21 inches, it offers ample connectivity options. Trust the GCM43DRKSS13 for reliable and efficient board-to-board connections in your electronic designs.