GCM43DRMD

Heilind Number:SULGCM43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRMD

Detailed Description

Introducing SKU GCM43DRMD, a high-performance PA9T & Phosphor Bronze connector designed for demanding electronic applications. With an amperage rating of 3A and a voltage tolerance of 950 VAC, this female connector boasts reliability and efficiency. Featuring two rows of contacts with a pitch of 3.96mm, it offers a total of 86 positions for secure connectivity. The clearance hole mount type and wire wrap termination method ensure easy installation. Constructed with Phosphor Bronze contacts plated with gold for optimal conductivity, and termination plated with Matte Tin for durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in challenging environments. Its straight orientation and loop bellow contact type guarantee a stable connection. With a tail length of 14.22mm and a compact connector height of 15.49mm, it is suitable for various PCB and card edge applications. Trust in the GCM43DRMD for superior performance and longevity in your electronic designs.