GCM43DRMH

Heilind Number:SULGCM43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRMH

Detailed Description

The GCM43DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The connector offers 86 positions in a 2-row configuration, with a pitch of 3.96mm for efficient PCB layout. Its wire wrap termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and clearance hole mount type make installation easy, while the loop bellow contact design provides excellent signal integrity. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for connectivity needs. The matte tin termination plating ensures durability and longevity, making it a reliable choice for mission-critical systems. Whether used in aerospace, defense, or industrial applications, the GCM43DRMH delivers uncompromising performance.