GCM43DRMI-S288

Heilind Number:SULGCM43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRMI-S288

Detailed Description

Introducing the GCM43DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The PA9T housing and phosphor bronze contacts with gold plating guarantee durability and efficient signal transfer. Its threaded mount type and card extender termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution. The matte tin termination plating ensures compatibility with various PCBs. Ideal for aerospace, defense, and industrial applications, this connector, with the acronym GCM43DRMIS288, meets the highest standards of performance and reliability.