GCM43DRMI

Heilind Number:SULGCM43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRMI

Detailed Description

SKU GCM43DRMI boasts a robust PA9T & Phosphor Bronze construction, ensuring reliable performance in high-stress environments. With a current rating of 3A and voltage tolerance of 950VAC, this female connector is designed for demanding applications. Featuring two rows of contacts, threaded mounting, and wire wrap termination, it offers secure connectivity. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for extreme conditions. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61in in height and with a compact width of 9.4mm, it's suitable for space-constrained installations. The matte tin termination plating ensures efficient signal transmission. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.