GCM43DRMN-S288

Heilind Number:SULGCM43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRMN-S288

Detailed Description

The GCM43DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a dual-row configuration, it offers reliable connectivity in a compact form factor. This connector features PA9T & Phosphor Bronze construction, ensuring durability and efficient power transfer. Its gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity, rated for up to 3A and 950VAC. The loop bellow contact type and straddle orientation further enhance signal integrity. With 86 positions and a tail length of 13.84mm (.545 in), it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Matte tin termination plating provides corrosion resistance and longevity. Ideal for industrial and commercial applications, the GCM43DRMN-S288 is a reliable solution for your connectivity needs.