GCM43DRMS-S288

Heilind Number:SULGCM43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRMS-S288

Detailed Description

Introducing the GCM43DRMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a female gender and 86 positions spread across 2 rows, it offers ample connectivity options. The side hole mount type and card extender termination method make installation easy and secure. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures compatibility with various PCB layouts. Matte Tin termination plating adds durability, making it ideal for long-term use. The GCM43DRMS-S288 is a standout choice in the realm of board-to-board connectors, offering unparalleled performance and reliability for your electronic systems.