GCM43DRMS

Heilind Number:SULGCM43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRMS

Detailed Description

The GCM43DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows, it offers reliable connectivity with a current rating of 3A and voltage capability of 950VAC. Featuring a female gender and wire wrap termination method, this connector is easy to install and ensures secure connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its straight orientation and loop bellow contact type make it suitable for various electronic devices. With 86 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Its matte tin termination plating ensures reliability in long-term use. A part of the hi-rel category, the GCM43DRMS is a dependable choice for critical electronic systems.