GCM43DRMT

Heilind Number:SULGCM43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRMT

Detailed Description

Introducing the GCM43DRMT, a high-performance board-to-board connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing wire wrap termination and gold-plated contacts, it ensures optimal signal integrity. With a pitch of 3.96mm and loop bellow contact type, it facilitates precise data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. With 86 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for high-reliability applications, the GCM43DRMT is a versatile choice for your PCB connectivity needs.