GCM43DRPI

Heilind Number:SULGCM43DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRPI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRPI

Detailed Description

The GCM43DRPI is a high-performance female PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 86 positions with a pitch of 3.96mm, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its full bellow contact type and threaded mount ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 12.7mm in width, it is ideal for space-constrained PCB layouts. The termination method is through-hole with matte tin plating, guaranteeing long-lasting performance. Certified for quality and reliability, the GCM43DRPI is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.