| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DRPN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DRPN |
GCM43DRPN
| Heilind Number: | SULGCM43DRPN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DRPN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DRPN, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and 86 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent signal integrity and durability. The full bellow contact type and straight orientation make it easy to install and use. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its termination through-hole method and matte tin plating guarantee secure and stable connections. Ideal for board-to-board and card edge applications, the GCM43DRPN is a trusted choice for professionals in the electronics industry.

