GCM43DRPS

Heilind Number:SULGCM43DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRPS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRPS

Detailed Description

Introducing the GCM43DRPS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable and durable connections. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for a wide range of power and signal transmission needs. The connector has a compact design with 86 positions in a 2-row configuration, making it ideal for space-constrained environments. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. With a contact type of Full Bellow and termination method of Thru Hole, it guarantees secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. The Matte Tin termination plating ensures excellent solderability. Trust the GCM43DRPS for high-reliability connectivity in your electronic systems.