GCM43DRSD

Heilind Number:SULGCM43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRSD

Detailed Description

Introducing the GCM43DRSD, a female board-to-board PCB connector designed for high-performance applications. This connector features two rows of 86 positions each, accommodating a wide range of connectivity needs. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, it offers secure and reliable installation on PCBs. The termination method is through-hole, ensuring robust solder connections. Constructed with PA9T and contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 950VAC and an impressive amperage of 3A, it meets stringent performance requirements. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm (.19 inches) and a low-profile connector height of 15.49mm (.61 inches), it enables compact PCB designs. The termination plating of matte tin ensures compatibility with lead-free soldering processes, making it environmentally friendly. Suitable for a wide range of industries, including aerospace, defense, and telecommunications, the GCM43DRSD is the ideal choice for high-reliability applications.