GCM43DRSH

Heilind Number:SULGCM43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRSH

Detailed Description

Introducing the GCM43DRSH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation, along with 86 positions, offer versatility in connectivity. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent power requirements. With a tail length of 4.83mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it is space-efficient yet effective. The termination method of thru-hole with matte tin plating ensures easy and durable installation. Suitable for a wide range of applications, the GCM43DRSH is a top choice for professionals seeking high-reliability connectors.