GCM43DRSI

Heilind Number:SULGCM43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRSI

Detailed Description

Introducing the GCM43DRSI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission and durability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of high-power systems. The connector offers 86 positions in a 2-row configuration, with a pitch of 3.96mm for easy mating. Its threaded mount and through-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The Matte Tin termination plating ensures excellent solderability. Ideal for aerospace, military, and industrial applications, the GCM43DRSI is a dependable solution for your connectivity needs.