GCM43DRSS

Heilind Number:SULGCM43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRSS

Detailed Description

The GCM43DRSS board-to-board PCB connector offers high-performance connectivity in a compact design. Featuring a durable construction with PA9T and phosphor bronze materials, this connector is engineered for reliability. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. The female gender, side-hole mount type, and thru-hole termination method make it easy to install. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the loop bellow contact type and straight orientation enhance signal integrity. With 86 positions and a pitch of 3.96mm (.156 inches), it accommodates multiple connections on two rows. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating adds further durability. Ideal for hi-rel applications, the GCM43DRSS is a versatile solution for demanding PCB connectivity needs.