GCM43DRST

Heilind Number:SULGCM43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRST

Detailed Description

The GCM43DRST is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 86 positions, it offers reliable connectivity in a compact form. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The termination method of threaded thru hole and contact plating of gold guarantee secure and low-resistance connections. With a maximum voltage rating of 950 VAC and operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it is easy to integrate into various PCB designs. The matte tin termination plating adds to its reliability. Ideal for board-to-board and card edge connections, the GCM43DRST is a top choice for high-reliability applications.