| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DRTI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DRTI-S13 |
GCM43DRTI-S13
| Heilind Number: | SULGCM43DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCM43DRTI-S13 is a high-performance PA9T and phosphor bronze connector designed for demanding applications. With a dual-row, female configuration and threaded mount type, it ensures secure and reliable connections. Featuring a contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation provide optimal performance. With 86 positions and a voltage rating of 950 VAC, it is suitable for high-density and high-power applications. The connector's operating temperature range of -65 to 125°C and matte tin termination plating ensure durability in harsh environments. Perfect for board-to-board and card edge connections, the GCM43DRTI-S13 is a top choice for professionals in need of high-reliability connectors.

