GCM43DRTI-S37

Heilind Number:SULGCM43DRTI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRTI-S37
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRTI-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRTI-S37

Detailed Description

Introducing the GCM43DRTI-S37, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a 3A amperage rating and voltage capability of up to 950VAC, it's suitable for power and signal transmission. The connector has a threaded mount type and through-hole termination method for secure attachment to PCBs. Its straight orientation, dual-row design with 86 positions, and 3.96mm pitch offer versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's compact size, with a height of 10.95mm and width of 12.7mm (.5 inches), makes it space-efficient. Compliant with industry standards, it ensures high reliability in mission-critical systems. Upgrade your connectivity with the GCM43DRTI-S37.