GCM43DRTI

Heilind Number:SULGCM43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRTI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRTI

Detailed Description

The GCM43DRTI is a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable connectivity. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission in industrial environments. The connector has a compact design with two rows of 86 positions, offering high-density interconnect solutions. Its straight orientation and threaded mount type make for secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. The termination method is through-hole with matte tin plating, providing excellent solderability. Overall, the GCM43DRTI is a top choice for high-reliability applications that require durable and high-performance connectors.