GCM43DRTS

Heilind Number:SULGCM43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRTS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRTS

Detailed Description

The GCM43DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage, this connector is suitable for power and signal transmission. Its 2-row, 86-position configuration and straight orientation offer versatility in circuit board assembly. The termination method of thru-hole soldering with matte tin plating guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in rugged industrial settings. Compact in size with a connector height of 10.95mm and width of 12.7mm, it saves valuable board space. Trust the GCM43DRTS for high-reliability performance in critical electronic systems.