GCM43DRUH

Heilind Number:SULGCM43DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRUH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRUH

Detailed Description

The GCM43DRUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capability of 950VAC, it meets stringent performance requirements. The connector, with 86 positions in a 2-row configuration, offers ample connectivity options. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and a width of 12.7mm, saves space on the board. With matte tin termination plating for durability, it guarantees long-term reliability. Ideal for aerospace, defense, and industrial applications, the GCM43DRUH is a trusted solution for high-reliability connectivity needs.