GCM43DRUS

Heilind Number:SULGCM43DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRUS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRUS

Detailed Description

Introducing the GCM43DRUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 86 female contacts, this connector ensures reliable connectivity in power and signal transmission. The contact material, PA9T and phosphor bronze, paired with gold plating, guarantees excellent conductivity and corrosion resistance. Featuring a straight orientation and side hole mount type, installation is efficient and secure. Operating at temperatures ranging from -65 to 125°C, it offers durability in harsh environments. With a voltage rating of 950VAC and amperage of 5A, this connector meets stringent performance requirements. Tailored for high-reliability systems, it is ideal for aerospace, defense, and industrial applications. Trust the GCM43DRUS for seamless board-to-board connections in your critical projects.