GCM43DRXH-S37

Heilind Number:SULGCM43DRXH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRXH-S37
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRXH-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRXH-S37

Detailed Description

Introducing the GCM43DRXH-S37, a high-performance board-to-board PCB connector designed for power transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. With 2 rows and 86 positions, it offers ample connectivity options while maintaining a compact form factor. The Thru Hole termination method and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring durability and stability. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Trust the GCM43DRXHS37 for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.