GCM43DRXI

Heilind Number:SULGCM43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRXI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRXI

Detailed Description

Introducing the GCM43DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 5A and voltage capability of 950VAC. With a female gender, two rows of 86 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Engineered for durability, it operates efficiently in a wide temperature range from -65 to 125°C. The gold-plated phosphor bronze contacts with full bellow design provide excellent signal transmission. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet robust. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. Trust the GCM43DRXI for your critical connectivity needs in aerospace, telecommunications, and industrial applications.