GCM43DRXN

Heilind Number:SULGCM43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRXN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRXN

Detailed Description

The GCM43DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T & Phosphor Bronze, it ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage tolerance of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 86 positions with a pitch of 3.96mm allow for versatile connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity while the full bellow design accommodates for thermal expansion. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh conditions. Its straight orientation and no mounting requirement make installation easy. Trust the GCM43DRXN for secure and efficient PCB connections in aerospace, defense, and other high-reliability applications.