| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DRYH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DRYH |
GCM43DRYH
| Heilind Number: | SULGCM43DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts, this connector ensures reliable signal transmission. Featuring a 5A amperage rating and 950VAC voltage capability, it offers superior power handling. The dual-row, 86-position design with a 3.96mm pitch and full bellow contacts allows for efficient connectivity. With through-hole termination and clearance hole mounting, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its gold-plated contacts and matte tin termination guarantee durability. Trust the GCM43DRYH for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.

