GCM43DRYI

Heilind Number:SULGCM43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRYI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRYI

Detailed Description

Introducing the GCM43DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and voltage capability of 950VAC, this connector ensures reliable power and signal transmission. Featuring two rows of female connectors with a pitch of 3.96mm (.156 in), it offers a total of 86 positions for versatile connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and threaded mount type, installation is secure and straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a connector height of 10.95mm (.431 in) and width of 12.7mm (.5 in) makes it ideal for space-constrained applications. The termination method of thru-hole with matte tin plating ensures robust solder connections. Trust the GCM43DRYI for high-reliability connections in critical electronic systems.