GCM43DRYN-S13

Heilind Number:SULGCM43DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRYN-S13

Detailed Description

The GCM43DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable operation in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it meets the power and signal transmission needs of industrial equipment and electronic devices. The connector's 2-row, 86-position configuration allows for versatile connectivity options. Utilizing a card extender termination method and gold-plated contacts, it guarantees efficient data transfer with minimal signal loss. Its full bellow contact type and matte tin termination plating further enhance durability and conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's straddle orientation and compact design, with a height of 10.95mm and width of 12.7mm, make it ideal for space-constrained applications. Trust the GCM43DRYN-S13 for secure and high-speed board-to-board connections in your electronic systems.