GCM43DRYN

Heilind Number:SULGCM43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRYN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRYN

Detailed Description

Introducing our SKU GCM43DRYN, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With an amperage rating of 5A and voltage capability of 950VAC, this female connector features two rows and 86 positions, ensuring versatile connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable signal transmission. Its Full Bellow contact type and Straight orientation offer efficient mating. With a termination method of Thru Hole and termination plating of Matte Tin, installation is secure. Operating temperature ranges from -65 to 125°C, making it suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 12.7mm, is ideal for space-constrained PCB applications. Trust in the GCM43DRYN for exceptional performance in board-to-board and card edge connections.