GCM43DRYS-S13

Heilind Number:SULGCM43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DRYS-S13

Detailed Description

The GCM43DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission at up to 5 A and 950 VAC. With a pitch of 3.96 mm and 2 rows of 86 positions, it offers ample connectivity options. Its side hole mount and card extender termination method make installation easy, while the full bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95 mm and width of 12.7 mm, allows for efficient PCB layout. The Matte Tin termination plating ensures durability and longevity. Trust the GCM43DRYS-S13 for high-reliability performance in critical electronic systems.