GCM43DRYS

Heilind Number:SULGCM43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DRYS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DRYS

Detailed Description

Introducing the GCM43DRYS, a high-performance board-to-board PCB connector designed for applications requiring reliable power and signal transmission. With a current rating of 5A and a voltage capability of 950 VAC, this connector ensures efficient connectivity in demanding environments. Featuring two rows of 86 female contacts with thru-hole termination and gold-plated phosphor bronze construction, it guarantees optimal conductivity and durability. The straight orientation and side-hole mount type facilitate easy installation, while the full bellow contact design enhances mating reliability. Operating in a wide temperature range from -65 to 125°C, the GCM43DRYS is suitable for harsh industrial settings. Its compact form factor, with a connector height of 10.95mm and a width of 12.7mm, makes it ideal for space-constrained applications. Trust in the GCM43DRYS for seamless and secure board-to-board connections in your critical systems.