GCM43DSAH

Heilind Number:SULGCM43DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSAH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DSAH

Detailed Description

The GCM43DSAH connector boasts high-performance attributes ideal for demanding applications. With a pitch of 3.96mm and 2 rows, it offers efficient connectivity in a right-angle orientation. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures reliable signal transmission and durability. Operating at a voltage of 950 VAC and current of 5A, it meets stringent power requirements. With 86 positions and a full bellow contact type, it facilitates comprehensive board-to-board connections. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Its matte tin termination plating enhances conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a compact size of 10.95mm connector height and .5in width, it offers space-saving solutions without compromising performance. In the category of board-to-board PCB connectors, card edge connectors, and PCB connectors, the GCM43DSAH stands out as a top-tier choice for connectivity needs.