| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DSAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DSAI |
GCM43DSAI
| Heilind Number: | SULGCM43DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DSAI |
| ECAD Model: |
Specifications
Detailed Description
The GCM43DSAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for high-power circuitry. The right-angle orientation and threaded mount type allow for secure and space-efficient PCB connections. With 86 positions in 2 rows, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term durability. Ideal for aerospace, industrial, and telecommunications applications, the GCM43DSAI is a top choice for hi-rel board-to-board connectivity.

