GCM43DSAN

Heilind Number:SULGCM43DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DSAN

Detailed Description

The GCM43DSAN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures reliable conductivity even in harsh environments. With a compact form factor and right-angle orientation, it allows for efficient PCB layout and space-saving. This connector offers 86 positions with a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, making it suitable for high-density and high-voltage designs. Its full bellow contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industries. The matte tin termination plating enhances durability and solderability. Whether it's for aerospace, military, or industrial applications, the GCM43DSAN guarantees superior performance and reliability.