GCM43DSAS

Heilind Number:SULGCM43DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSAS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DSAS

Detailed Description

Introducing the GCM43DSAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability. With a contact rating of 5A and a voltage resistance of 950VAC, it meets stringent power and signal transmission requirements. The connector, with its two rows of 86 positions, offers ample connectivity options. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. With its compact dimensions and high reliability, the GCM43DSAS is the ideal choice for mission-critical electronic systems.