GCM43DSEH-S13

Heilind Number:SULGCM43DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSEH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DSEH-S13

Detailed Description

Introducing GCM43DSEH-S13, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 86 positions, this female connector ensures secure and reliable connectivity. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance, while the full bellow contact type and clearance hole mount offer robust mechanical support. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power and high-speed signal transmission. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures solderability and durability. With a compact size of 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it is space-efficient and easy to integrate into PCB layouts. Trusted for its quality and performance, the GCM43DSEHS13 connector is a reliable solution for your connectivity needs.